reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4791 :: GU10 Socket, underground inlet, 230 V



VT-721UG

  • Product Description
  • Technical information
  • General
    • Type
    • Floor socket
    • Assembly
    • Round
    • Socket
    • GU10
    • Temperature range
    • -25 … +50
    • Material
    • Aluminium
  • Lamp properties
    • Duration of life
    • 20000 h
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Width
    • 101 mm
    • Height
    • 109 mm
    • Depth
    • 145 mm
  • Weights
    • Weight
    • 0.65 kg
  • Implementation
    • Protection class
    • IP65
Product benefits

  • Perfect replacement for traditional fittings as they are more flexible & efficient
  • Work perfectly in extreme temperatures from -20º to +45º without any adverse effects
  • Specifically designed for Outdoor use
  • IP65/67 Protection Rating to ensure safety
  • Low Maintenance


Applications

  • Gardens, Pools
  • Walkways & Passages
  • Driveways etc.



Manufacturer : V-TAC
Factory number : 4791
Package weight : 0.665 kg
RoHS : conform
Technical information
  • General
    • Type
    • Floor socket
    • Assembly
    • Round
    • Socket
    • GU10
    • Temperature range
    • -25 … +50
    • Material
    • Aluminium
  • Lamp properties
    • Duration of life
    • 20000 h
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Width
    • 101 mm
    • Height
    • 109 mm
    • Depth
    • 145 mm
  • Weights
    • Weight
    • 0.65 kg
  • Implementation
    • Protection class
    • IP65
Datasheet/manual