reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-15155ST :: V-TAC LED Streetlights 150w

Item-No.: VT-15155ST
€189,00
Category of goods: 1


VT-15155ST

  • Product Description
  • Technical information
  • General
    • Type
    • Street lamp
    • Technology
    • LED
    • Design
    • SMD
    • Assembly
    • Without motion detector
    • Colour
    • Grey
    • Temperature range
    • -25 … +50
    • Material
    • Aluminium
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 12000 lm
    • Color temperature
    • 4500 K
    • Duration of life
    • 20000 h
    • weighted consumtion
    • 150 kWh/1.000 h
    • Comparison of conventional light bulb
    • 750 W
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.001 s
    • Color rendering
    • >70 Ra
  • Lighting
    • lumens per watt
    • 80 lm/W
    • Power consumption in operation
    • 150 W
    • power factor
    • 0.9
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Specials
    • Specification
    • Includes integrated LED
  • Implementation
    • Angle of radiation
    • 100 °
    • Protection class
    • IP65
    • Color temperature
    • Neutral white
  • Measures
    • Installation dimension
    • Flunch 60 mm
    • Length
    • 802 mm
    • Width
    • 302 mm
    • Depth
    • 75 mm
  • Weights
    • Weight
    • 6.9 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
V-TAC LED Streetlight 150w, 12000 Lumen
  • Made of weatherproof aluminium
  • Aluminium reflector for optimal light distribution
  • Service life: 20,000 hours
  • for existing lamppiles ( Lamp- flunchmass 60mm )
  • Beam angle: 100°



Manufacturer : V-TAC
Factory number : 5455
Package weight : 6.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Street lamp
    • Technology
    • LED
    • Design
    • SMD
    • Assembly
    • Without motion detector
    • Colour
    • Grey
    • Temperature range
    • -25 … +50
    • Material
    • Aluminium
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 12000 lm
    • Color temperature
    • 4500 K
    • Duration of life
    • 20000 h
    • weighted consumtion
    • 150 kWh/1.000 h
    • Comparison of conventional light bulb
    • 750 W
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.001 s
    • Color rendering
    • >70 Ra
  • Lighting
    • lumens per watt
    • 80 lm/W
    • Power consumption in operation
    • 150 W
    • power factor
    • 0.9
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Specials
    • Specification
    • Includes integrated LED
  • Implementation
    • Angle of radiation
    • 100 °
    • Protection class
    • IP65
    • Color temperature
    • Neutral white
  • Measures
    • Installation dimension
    • Flunch 60 mm
    • Length
    • 802 mm
    • Width
    • 302 mm
    • Depth
    • 75 mm
  • Weights
    • Weight
    • 6.9 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz