reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 4629422 :: Garden floodlights, double, GU10, black, IP44



TS 4629422

  • Product Description
  • Technical information
  • General
    • Type
    • Garden light
    • Design
    • 2-flame
    • Socket
    • GU10
    • Colour
    • Black
    • Material
    • Diecast aluminium housing
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Ø
    • 100 mm
    • Length
    • 285 mm
  • Implementation
    • Protection class
    • IP44
  • Lamp properties
    • Dimmable
    • -

Perfect for illuminating trees, shrubs, signs and buildings or lighting up garden areas or footpaths.

• Garden floodlights with ground spike (with GS mark)
• Colour: black
• Base: 2x GU10 for lamps of ø 50 mm, up to a maximum of 35 W (not included in the scope of delivery)
• 2-piece die-cast aluminium enclosure
• Optimum alignment of floods light on three swivel axes

Technical data
Power supply: 220 - 240 V, ~ 50 Hz
Protection class: 1
Protection type: IP44
Illuminant: suitable for LED and halogen lamps, diameter 50 mm, GU10 base (not included)
Connection cable: approx. 2.5 m connection cable (H05RN-F 3G 1.0 mm²) with mains plug
Floodlight diameter 100 mm; floodlight height on stand without ground spike approximately 285 mm, protection class IP44; 220 - 240 V, ~50 Hz



Manufacturer : TELESOUND
Factory number : 46-29422
Package weight : 1.622 kg
RoHS : conform
Technical information
  • General
    • Type
    • Garden light
    • Design
    • 2-flame
    • Socket
    • GU10
    • Colour
    • Black
    • Material
    • Diecast aluminium housing
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Ø
    • 100 mm
    • Length
    • 285 mm
  • Implementation
    • Protection class
    • IP44
  • Lamp properties
    • Dimmable
    • -
Datasheet/manual