reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 46-51103 :: LED wall floodlight, 1 x 10 W

Item-No.: TS 46-51103
€41,40
Category of goods: 0
Bargain Item!
Limited amount available.

TS 46-51103

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Socket
    • Fixed
    • Durability
    • 25000
    • Colour
    • Black
    • Temperature range
    • -20..+40
    • Material
    • Diecast aluminium housing
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 720 lm
    • Color temperature
    • 4000 K
    • weighted consumtion
    • 10 kWh/1.000 h
    • Dimmable
    • No
  • Lighting
    • lumens per watt
    • 72 lm/W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Implementation
    • Angle of radiation
    • 40 °
    • Protection class
    • IP54
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 90 mm
    • Height
    • 206 mm
    • Depth
    • 60 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals

Ideal for private and commercial application for illuminating trees, signs and buildings or for lighting up garden areas, footpaths and courtyards.

LED wall floodlight, 1x, colour: black, power: 10 W, die-cast aluminium housing, protection class II (IP54), 220 - 240 V ~50 Hz

Technical data
Dimmable: no
Output: 10 Watt
Luminous flux: 720 lm
Colour temperature: 4000 K
Service life: 25,000 h
Light bulb: LED 1 x 10 W
Beam angle: 40°
Power supply: 220 - 240 V ~50 Hz
Connection type: H05RN-F 2 x 1.0 mm²
Protection class: II
Protection rating: IP54
Ambient temperature: -20°C to +50°C
Dimensions: 206 x 90 x 60 mm
Swivel range: down: 90°, left/right: 20°



Manufacturer : TELESOUND
Factory number : 46-51103
Package weight : 0.463 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Socket
    • Fixed
    • Durability
    • 25000
    • Colour
    • Black
    • Temperature range
    • -20..+40
    • Material
    • Diecast aluminium housing
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 720 lm
    • Color temperature
    • 4000 K
    • weighted consumtion
    • 10 kWh/1.000 h
    • Dimmable
    • No
  • Lighting
    • lumens per watt
    • 72 lm/W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Implementation
    • Angle of radiation
    • 40 °
    • Protection class
    • IP54
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 90 mm
    • Height
    • 206 mm
    • Depth
    • 60 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual