reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL XLED WS :: Xled HOME 1, white, LED exterior light

Item-No.: STEINEL XLED WS
€99,95
Category of goods: 0


STEINEL XLED WS

  • Product Description
  • Technical information
  • General
    • Type
    • Floodlight
    • Technology
    • LED
    • Design
    • With motion detector
    • Socket
    • Fixed
    • Durability
    • 50000
    • Colour
    • White
    • Material
    • Aluminium/plastic
  • Electrical values
    • Performance
    • 12 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 720 lm
    • Color temperature
    • 6700 K
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
    • Range
    • 14 m
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP44
    • Color temperature
    • Cold white
  • Measures
    • Width
    • 210 mm
    • Height
    • 175 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Z3 - connecting terminals

Highest power output, lowest consumption. Sensor-switched LED floodlight XLed Home 1, ideal for driveways, courtyards, gardens and porches,

12 W (approximately equivalent to 150 W halogen) for perfect illumination on a sensationally low amount of energy

• 140° angle of coverage, reach up to 14 m, light panel and sensor fully swivelling, Active Thermo Control.
Dimensions (H x W x D): 210 x 175 x 180 mm
Mains connection 230–240 V, 50 Hz
LED service life: up to 50,000 hours
Output 12 W
Light colour 6700 K
Spotlight swivel range: 180° horizontally and 120° vertically
Angle of coverage 140° with creep zone protection
Sensor horizontal swivel range: 180°
Sensor vertical swivel range: 90°
Range: max. 14 m (temperature-stabilised)
Response brightness 2–2000 lx
Time setting 8 s to 35 min.
Protection class (IP): IP44
Protection class I

Living comfortably while saving energy.
More quality of life, safety and energy savings through intelligent sensor and LED technology from STEINEL.

Lighting ON/OFF — automatically
Highly innovative sensors respond to movements and lighting conditions and automatically switch the powerful LED light on and off after an adjustable time.

The XLed Home 1 sensor LED spotlight provides stage-like lighting for driveways, courtyards and gardens with its 198 LEDs. And this with a sensationally low energy consumption. Because the combination of LED technology with only 12 W of installed capacity (corresponds to approx. 150 W halogen) and precise sensor control saves up to 90% power. Since the floodlight emits only a fraction of the heat compared to a conventional one, it can be installed in porches without a problem The patented STEINEL Active Thermal Control cooling system also protects the floodlight from overheating too. The XLed Home 1 can be specifically aligned thanks to the light panel which can pivot 180° horizontally and 120° vertically. The integrated microprocessor control enables a variety of configuration options. The coverage angle of 140° and the range up to 14 m can be modified using the enclosed covers if required. Time and twilight threshold are adjusted individually and infinitely in next to no time. Even the built-in sensor with 140° coverage range and 239 sq. m can be pivoted: 180° horizontally and 90° vertically. As a result, the coverage range of the sensor can be set to directly target an area. If movement is registered, the floodlight switches on and then switches off automatically after the set time has elapsed.



Manufacturer : STEINEL
Factory number : 002695
Package weight : 1.463 kg
RoHS : conform
Technical information
  • General
    • Type
    • Floodlight
    • Technology
    • LED
    • Design
    • With motion detector
    • Socket
    • Fixed
    • Durability
    • 50000
    • Colour
    • White
    • Material
    • Aluminium/plastic
  • Electrical values
    • Performance
    • 12 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 720 lm
    • Color temperature
    • 6700 K
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
    • Range
    • 14 m
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP44
    • Color temperature
    • Cold white
  • Measures
    • Width
    • 210 mm
    • Height
    • 175 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Z3 - connecting terminals
Datasheet/manual