reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 657918 :: Indoor sensor light RS LED D1 EVO

Item-No.: STEINEL 657918
€44,80
Category of goods: 0

STEINEL 657918

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Design
    • With motion detector
    • Socket
    • E27
    • Material
    • Aluminium
  • Electrical values
    • Performance
    • Max. 60 W
    • Voltage
    • 230 V
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
    • Range
    • 10 m
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP44
  • Measures
    • Width
    • 214 mm
    • Height
    • 280 mm
    • Depth
    • 114 mm
It's always been attractive. Now it's even brighter. Sleek, attractive lines. Opting for the RS LED D1/D2 designer indoor luminaire, you'll be giving your home a real designer highlight with pleasant LED illumination. With its stunning looks and intelligent technology, this light provides the last word in stylish home convenience. Once fitted to the wall or ceiling, the high-frequency sensor switches it 'ON' and 'OFF' in complete silence and all automatically. The light is child's play to install and the function settings on the product are easy to understand too. Your neighbours will be amazed.
Technical Data:
Dimensions (h x w x d): 300 x 300 x 65.5 mm
Power supply: 220 - 240 V, 50 / 60 Hz
Sensor type: high frequency
Transmission power: approx. 1 mW
HF system: 5.8 GHz
Output: 11 W
Brightness: 600 lm
Efficiency: 54.5 lm/W
Colour temperature: 3000 K / SDCM 3
Colour rendering: Ra > 80
LED life expectancy: 50,000 h (L70B10 to LM80)
LED cooling system: Passive Thermo Control
Angle of coverage: 360° with 160° angle of aperture
Detection: if necessary, through glass, wood and stud walls
Reach: Ø 3 - 8 m max., continuously variable
Response brightness: 2 - 2000 lx
Time setting: 5 sec. - 15 min.
IP rating: IP20
Protection class: II
Material: UV-resistant plastic and plastic diffuser
Temperature range: - 10 to 40°C
With lamp: STEINEL LED system



Manufacturer : STEINEL
Factory number : 657918
Package weight : 1.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Design
    • With motion detector
    • Socket
    • E27
    • Material
    • Aluminium
  • Electrical values
    • Performance
    • Max. 60 W
    • Voltage
    • 230 V
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
    • Range
    • 10 m
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP44
  • Measures
    • Width
    • 214 mm
    • Height
    • 280 mm
    • Depth
    • 114 mm
Datasheet/manual