reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 012656 :: Outdoor sensor light L 810 LED IHF white

Item-No.: STEINEL 012656
€151,20
Category of goods: 0

STEINEL 012656

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Design
    • With motion detector
    • Temperature range
    • -20 … +50
    • Material
    • Aluminium
  • Electrical values
    • Performance
    • 7 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 400 lm
    • Color temperature
    • 3000 K
    • Duration of life
    • 50000 h
    • weighted consumtion
    • 7 kWh/1.000 h
  • Lighting
    • lumens per watt
    • 57.1 lm/W
    • Power consumption in operation
    • 7 W
  • Specials
    • Specification
    • Includes bulbs
    • Range
    • 5 or 12 m
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 80 mm
    • Height
    • 195 mm
    • Depth
    • 85 mm
You don't see it. But it sees you. A high-quality product is cleverly thought through and made from materials that last. Its value also extends beyond today, it has permanency and constancy. The L 810 iHF outdoor SensorLight is an LED uplight and downlight that translates intelligent technology into form and function. For the first time, we have managed to make a light's sensor completely invisible - without compromising on first-class design and technological perfection. For stunning upward and downward lighting. New: optional manual override for 4 hours.


Manufacturer : STEINEL
Factory number : 012656
Package weight : 1.497 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Design
    • With motion detector
    • Temperature range
    • -20 … +50
    • Material
    • Aluminium
  • Electrical values
    • Performance
    • 7 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 400 lm
    • Color temperature
    • 3000 K
    • Duration of life
    • 50000 h
    • weighted consumtion
    • 7 kWh/1.000 h
  • Lighting
    • lumens per watt
    • 57.1 lm/W
    • Power consumption in operation
    • 7 W
  • Specials
    • Specification
    • Includes bulbs
    • Range
    • 5 or 12 m
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 80 mm
    • Height
    • 195 mm
    • Depth
    • 85 mm
Datasheet/manual