reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 012083 :: Flood light XLED Home CURVED white

Item-No.: STEINEL 012083
€74,40
Category of goods: 0


STEINEL 012083

  • Product Description
  • Technical information
  • General
    • Type
    • LED spotlight
    • Technology
    • LED
    • Design
    • Includes motion detector
    • Colour
    • White
    • Material
    • Plastic
  • Electrical values
    • Performance
    • 10.5 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 830 lm
    • Color temperature
    • 4000 K
    • Duration of life
    • 50000 h
    • weighted consumtion
    • 10.5 kWh/1.000 h
    • Nominal capacity
    • 10.5 W
    • Color rendering
    • >85 Ra
  • Lighting
    • lumens per watt
    • 79 lm/W
    • Power consumption in operation
    • 10.5 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Detection angle
    • 160 °
    • Protection class
    • IP44
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 160 mm
    • Height
    • 120 mm
    • Depth
    • 107 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
The compact outdoor floodlight XLED Curved is ideal for illuminating building entrances and pathways. Yet the practical floodlight doesn't only satisfy safety and security needs, in conjunction with the house facade it also unfurls a pleasantly charming lighting effect. Both the sensor and the entire outdoor floodlight come in a pleasingly understated, unobtrusive look, clearly leaving centre stage to the lighting in setting off buildings and outdoor areas with masterful proficiency.
Technical specifications
Dimensions: (H x W x D) 120 x 160 x 107 mm
Power supply: 230 - 240 V, 50 / 60 Hz
Sensor type: Passive infrared
Output: 10.5 W
Brightness: 830 lm
Efficiency: 79 lm/W
Colour temperature: 4000 K / SDCM 3
Colour rendering: Ra > 85
LED life expectancy: 50,000 h (L70B10 to LM80)
LED cooling system: Active and Passive
Thermo Control
Angle of coverage: 160°
Reach: max. 8 m
Floodlight adjustment range: +/- 30° swivelling
Twilight setting: 2 - 1000 lux
Time setting: 2 sec - 70 min
IP rating: IP 44
Protection class: I
Material: UV-resistant plastic with
aluminium heat sink
Temperature range: - 20 to + 40°C



Manufacturer : STEINEL
Factory number : 012083
Package weight : 0.902 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED spotlight
    • Technology
    • LED
    • Design
    • Includes motion detector
    • Colour
    • White
    • Material
    • Plastic
  • Electrical values
    • Performance
    • 10.5 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 830 lm
    • Color temperature
    • 4000 K
    • Duration of life
    • 50000 h
    • weighted consumtion
    • 10.5 kWh/1.000 h
    • Nominal capacity
    • 10.5 W
    • Color rendering
    • >85 Ra
  • Lighting
    • lumens per watt
    • 79 lm/W
    • Power consumption in operation
    • 10.5 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Detection angle
    • 160 °
    • Protection class
    • IP44
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 160 mm
    • Height
    • 120 mm
    • Depth
    • 107 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual