reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 012052 :: Flood light XLED Home SLIM anthracite

Item-No.: STEINEL 012052
Colour:

€82,95
Category of goods: 0

STEINEL 012052

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood
    • Technology
    • LED
    • Design
    • Includes motion detector
    • Colour
    • Anthracite
    • Material
    • Plastic
  • Electrical values
    • Performance
    • 10.5 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 660 lm
    • Color temperature
    • 4000 K
    • Duration of life
    • 50000 h
    • weighted consumtion
    • 10.5 kWh/1.000 h
    • Nominal capacity
    • 10.5 W
    • Color rendering
    • >85 Ra
  • Lighting
    • lumens per watt
    • 62.9 lm/W
    • Power consumption in operation
    • 10.5 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Detection angle
    • 160 °
    • Protection class
    • IP44
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 66 mm
    • Height
    • 241 mm
    • Depth
    • 201 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
When visitors arrive, light comes into play with the economical outdoor floodlight X LED slim. This stylish lighting solution captivates with its elegant design and provides attractive illumination for building entrances and pathways. On building facades the X LED slim makes attractive lighting statements that not only look good but also ensure you get home safely. At the same time, the unobtrusive floodlight with its almost invisible sensor blends into the background with visual discretion.
Technical specifications
Dimensions: (H x W x D) 241 x 66 x 201 mm
Power supply: 230 - 240 V, 50 / 60 Hz
Sensor type: Passive infrared
Output: 10.5 W
Brightness: 660 lm
Efficiency: 62.9 lm/W
Colour temperature: 4000 K / SDCM 3
Colour rendering: Ra = 85
LED life expectancy: 50,000 h (L70B10 to LM80)
LED cooling system: Active and Passive
Thermo Control
Angle of coverage: 160°
Reach: max. 8 m
Floodlight adjustment range: +/- 30° swivelling
with adapter
Twilight setting: 2 - 1000 lux
Time setting: 2 sec - 70 min
IP rating: IP 44
Protection class: I
Material: UV-resistant plastic with
aluminium heat sink
Temperature range: - 20 to + 40°C



Manufacturer : STEINEL
Factory number : 012052
Package weight : 0.885 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood
    • Technology
    • LED
    • Design
    • Includes motion detector
    • Colour
    • Anthracite
    • Material
    • Plastic
  • Electrical values
    • Performance
    • 10.5 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 660 lm
    • Color temperature
    • 4000 K
    • Duration of life
    • 50000 h
    • weighted consumtion
    • 10.5 kWh/1.000 h
    • Nominal capacity
    • 10.5 W
    • Color rendering
    • >85 Ra
  • Lighting
    • lumens per watt
    • 62.9 lm/W
    • Power consumption in operation
    • 10.5 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Detection angle
    • 160 °
    • Protection class
    • IP44
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 66 mm
    • Height
    • 241 mm
    • Depth
    • 201 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual