reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 006570 :: Outdoor sensor light L 910 LED UP-/DOWN

Item-No.: STEINEL 006570
€89,95
Category of goods: 0

STEINEL 006570

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Design
    • With motion detector
    • Temperature range
    • -20 … +50
    • Material
    • Aluminium
  • Electrical values
    • Performance
    • 11 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 755 lm
    • Color temperature
    • 3000 K
    • Duration of life
    • 50000 h
    • weighted consumtion
    • 11 kWh/1.000 h
  • Lighting
    • lumens per watt
    • 68.6 lm/W
    • Power consumption in operation
    • 11 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Includes bulbs
    • Range
    • 5 or 12 m
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 80 mm
    • Height
    • 235 mm
    • Depth
    • 85 mm
Creates the right ambience. Elegant and intelligent. Same technology, even more effective: if you are looking for somewhat more ambient light on the outside of your home, we can offer you an uplight/downlight solution with the L 910 LED that's just as stylish as it is efficient. As with its little brother, no-maintenance and low-consumption LEDs give you aesthetically pleasing ambient lighting here too whenever you wish thanks to the reliable IR sensor. And if you interconnect them, they will also switch on and off simultaneously. An effect not only appreciated by admirers of aesthetic style.
Technical Data:
Dimensions (h x w x d): 235 x 80 x 85 mm
Power supply: 220 - 240 V, 50 / 60 Hz
Sensor type: passive infrared
Output (lights): 11 W
Brightness: 755 lm
Efficiency: 68.6 lm/W
Colour temperature: 3000 K / SDCM 3
Colour rendering: Ra = 80
LED life expectancy: 50,000 h
LED cooling system: Passive Thermo Control
Angle of coverage: 180°
Reach: 5 m or 12 m, selectable
Twilight setting: 2 or 20 lx
Time setting: 2 min. or 15 min.
Basic light level: effect lighting on the wall
Soft light start: yes
Manual override: selectable, 4 h
IP rating: IP44
Protection class: II
Material: aluminium, UV-resistant plastic
Temperature range: -20 to +50°C
With lamp: STEINEL LED system



Manufacturer : STEINEL
Factory number : 006570
Package weight : 0.946 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Design
    • With motion detector
    • Temperature range
    • -20 … +50
    • Material
    • Aluminium
  • Electrical values
    • Performance
    • 11 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 755 lm
    • Color temperature
    • 3000 K
    • Duration of life
    • 50000 h
    • weighted consumtion
    • 11 kWh/1.000 h
  • Lighting
    • lumens per watt
    • 68.6 lm/W
    • Power consumption in operation
    • 11 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Includes bulbs
    • Range
    • 5 or 12 m
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 80 mm
    • Height
    • 235 mm
    • Depth
    • 85 mm
Datasheet/manual