reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93812 :: Special glass AmbientLED IP44, Satin Acrylic

Item-No.: PLM 93812
€14,95
Category of goods: 1


PLM 93812

  • Product Description
  • Technical information
  • General
    • Type
    • Accessories
    • Material
    • Acrylic
  • Measures
    • Length
    • 130 mm
  • Lamp properties
    • Ø
    • 98 mm
Specia linel glass AmbientLED
decorative glass for the special mounted/bollard light AmbientLED

  • Satin, Acryl

  • Material: Acryl

  • Color: Satin












Manufacturer : PAULMANN
Factory number : 93812
Package weight : 0.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Accessories
    • Material
    • Acrylic
  • Measures
    • Length
    • 130 mm
  • Lamp properties
    • Ø
    • 98 mm
Datasheet/manual