reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93782 :: surface mounted light Set IP44 360° LED 7W 230V White matt



PLM 93782

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Material
    • Aluminium
  • Lamp properties
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 9 W
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 32 °
    • Protection class
    • 2
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 105 mm
    • Height
    • 100 mm
    • Depth
    • 105 mm
Special Line surface-m. wall light, 360° Cube Flame
LED, Matt white, 1pc. set, 1x7W, 230V, incl. bulb

  • Set of 1 lamp including bulb

  • Material: Alu

  • Color: Matt white

  • protective system: IP44

  • operating voltage: 230 V

  • Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)

  • protection class II

  • Color temperatur: 2700K - Warm white



Manufacturer : PAULMANN
Factory number : 93782
Package weight : 1.087 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Material
    • Aluminium
  • Lamp properties
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 9 W
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 32 °
    • Protection class
    • 2
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 105 mm
    • Height
    • 100 mm
    • Depth
    • 105 mm
Datasheet/manual