reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93778 :: surface mounted light Set, IP44 LED 2x1W 230V, aluminium brushed


PLM 93778

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Material
    • Aluminium-zinc
  • Lamp properties
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 3.4 W
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 35 °
    • Protection class
    • 2
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 120 mm
    • Height
    • 210 mm
    • Depth
    • 115 mm
Special Line surface-mounted wall light, Flame square
LED, alu brushed / black, 2x1W 230 V, incl. lamps

Light need not always come from above: The Special Line Flame has been designed especially for wall surface mounting, adds attractive light accents and increases security by lighting house walls or entrance areas for example. In addition, it is splash-protected (IP44). Set of 1 lamp including bulb

  • Material: Aluminium Zinc

  • Color: Black / Brushed Alu

  • Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)

  • protective system: IP44

  • operating voltage: 230 V

  • protection class II

  • Color temperatur: 2700K - Warm white





Manufacturer : PAULMANN
Factory number : 93778
Package weight : 2.121 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Material
    • Aluminium-zinc
  • Lamp properties
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 3.4 W
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 35 °
    • Protection class
    • 2
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 120 mm
    • Height
    • 210 mm
    • Depth
    • 115 mm
Datasheet/manual