reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED FLS 30W WW :: LED floodlight, 30 W, warm white, EEC A

Item-No.: LED FLS 30W WW
€38,95
Category of goods: 0


LED FLS 30W WW

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood
    • Technology
    • LED
    • Socket
    • Fixed
    • Durability
    • 30000
    • Colour
    • Black
    • Temperature range
    • -20..+40
    • Material
    • Aluminium
  • Electrical values
    • Performance
    • 30 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 1800 lm
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 30 kWh/1.000 h
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Measures
    • Width
    • 226 mm
    • Height
    • 187 mm
    • Depth
    • 122 mm
  • Implementation
    • Protection class
    • IP65
    • Color temperature
    • Warm white
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Mains cable is permanently installed

Classic LED floodlight with 30 watt SMD LED in aluminium housing.

• Fitted with a 30 watt LED
• Colour temperature: 3000 K (warm white)
• Energy efficiency class A
• Service life 30,000 hours
• Luminous flux 1800 lm
• Beam angle: 120 degrees
• Protection class: IP65
• Colour: black

Operating voltage: 230 V AC,

Dimensions: 226 x 187 x 122 mm
Weight: 1870 g.

Do not look directly at the lamp!



Manufacturer : PEREL
Factory number : LEDA303WW-B
Package weight : 1.963 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood
    • Technology
    • LED
    • Socket
    • Fixed
    • Durability
    • 30000
    • Colour
    • Black
    • Temperature range
    • -20..+40
    • Material
    • Aluminium
  • Electrical values
    • Performance
    • 30 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 1800 lm
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 30 kWh/1.000 h
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Measures
    • Width
    • 226 mm
    • Height
    • 187 mm
    • Depth
    • 122 mm
  • Implementation
    • Protection class
    • IP65
    • Color temperature
    • Warm white
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual