reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED FLS 10W WW :: LED floodlight, 10 W, warm white, grey, EEC A

Item-No.: LED FLS 10W WW
€16,10
Category of goods: 0

LED FLS 10W WW

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood
    • Technology
    • LED
    • Socket
    • Fixed
    • Durability
    • 30000
    • Colour
    • Black
    • Temperature range
    • -20..+40
    • Material
    • Aluminium
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 600 lm
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 10 kWh/1.000 h
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • IP65
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 114 mm
    • Height
    • 86 mm
    • Depth
    • 87 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Mains cable is permanently installed
Classic LED floodlight with 10-W SMD LED in aluminium housing.

• Fitted with a 10-W LED
• Colour temperature: 3000 K (warm white)
• Energy efficiency class A
• Service life: 50,000 hours
• Luminous flux: 600 lm
• Beam angle: 120 degrees
• Protection class: IP65
• Colour: grey / anthracite

Operating voltage: 230 V AC,

Dimensions: 87 x 11 x 87 mm
Weight: 2800 g.

Do not look directly at the lamp!



Manufacturer : PEREL
Factory number : LEDA3001WW-B
Package weight : 0.599 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood
    • Technology
    • LED
    • Socket
    • Fixed
    • Durability
    • 30000
    • Colour
    • Black
    • Temperature range
    • -20..+40
    • Material
    • Aluminium
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 600 lm
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 10 kWh/1.000 h
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • IP65
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 114 mm
    • Height
    • 86 mm
    • Depth
    • 87 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual