reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED FLG10IRBCW :: LED floodlight, IR sensor, 10 W, cw, EEC A

Item-No.: LED FLG10IRBCW
€30,95
Category of goods: 0


LED FLG10IRBCW

  • Product Description
  • Technical information
  • General
    • Type
    • Floodlight
    • Technology
    • LED
    • Design
    • With motion detector
    • Socket
    • Fixed
    • Durability
    • 30000
    • Colour
    • Black
    • Temperature range
    • -20..+40
    • Material
    • Aluminium
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 900 lm
    • Color temperature
    • 6000 K
    • weighted consumtion
    • 10 kWh/1.000 h
    • Dimmable
    • No
  • Lighting
    • lumens per watt
    • 90 lm/W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Implementation
    • Angle of radiation
    • 120 °
    • Detection angle
    • 140 °
    • Protection class
    • IP54
    • Color temperature
    • Cold white
  • Measures
    • Width
    • 115 mm
    • Height
    • 200 mm
    • Depth
    • 90 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Mains cable is permanently installed

Ledino 10 W LED floodlight with IR movement/twilight sensor, black
10 watt high-performance LEDs
100 - 240 V AC 50/60 Hz 90 lm/W
Energy class A, 40,000 hour service life
900 lumen, cool white 6000 K
A 10 W LED light is approximately equivalent to a 100 W halogen light
Permitted ambient temperature: -20 to 50°C
50 cm connection cable
120° beam angle, aluminium moulded housing
IP54 — splash proof
Design protected
W: 115 mm, H: 200 mm, D: 90 mm, 0.770 kg

Infrared sensor:
Operating range: 140°, 12 m
Assembly height: 2.5 - 3.5 m
0 - 2000 lx adjustable light sensitivity
5 s - 5 min time setting
Adjustable sensor sensitivity

Energy class A
This light fixture includes built-in LED bulbs (A++, A+, A).
The bulbs in the light fixture cannot be replaced.



Manufacturer : LEDINO
Package weight : 0.81 kg
RoHS : conform
Technical information
  • General
    • Type
    • Floodlight
    • Technology
    • LED
    • Design
    • With motion detector
    • Socket
    • Fixed
    • Durability
    • 30000
    • Colour
    • Black
    • Temperature range
    • -20..+40
    • Material
    • Aluminium
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 900 lm
    • Color temperature
    • 6000 K
    • weighted consumtion
    • 10 kWh/1.000 h
    • Dimmable
    • No
  • Lighting
    • lumens per watt
    • 90 lm/W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Implementation
    • Angle of radiation
    • 120 °
    • Detection angle
    • 140 °
    • Protection class
    • IP54
    • Color temperature
    • Cold white
  • Measures
    • Width
    • 115 mm
    • Height
    • 200 mm
    • Depth
    • 90 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual