reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE HAL-S 400 SW :: Floodlight, 400 W, with IR detector, EEC C


LE HAL-S 400 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Halogen spotlight
    • Technology
    • Halogen
    • Design
    • With wall bracket
    • Socket
    • R7s 118 mm
    • Colour
    • Black
    • Material
    • Diecast aluminium housing
    • Mercury content
    • 0 mg
  • Electrical values
    • Performance
    • 400 W
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 400 kWh/1.000 h
    • Comparison of conventional light bulb
    • 510 W
    • Nominal capacity
    • 400 W
    • Average rated life
    • 1000 h
    • Switching Cycles
    • 4000
    • Dimmable
    • Yes
    • Length
    • 118 mm
    • Ø
    • 10 mm
    • Rated power input
    • 400 W
    • Duration of life
    • 1000 h
    • Electrical power factor
    • >0.95
    • Light flux maintenance
    • >85% lm
    • Ignition time
    • <0.25 s
    • Color rendering
    • 100 Ra
  • Specials
    • Specification
    • Incl. bulbs
  • Implementation
    • Protection class
    • IP44
  • Lighting
    • Rated lighting current
    • 8800 lm

Floodlight, 400 W, with motion detector, including halogen
strip light

Time setting: minimum 5 seconds, maximum 12 minutes

Height approx. 270 mm incl. mounting bracket



Manufacturer : HEITRONIC
Factory number : 36769
Package weight : 1.173 kg
RoHS : conform
Technical information
  • General
    • Type
    • Halogen spotlight
    • Technology
    • Halogen
    • Design
    • With wall bracket
    • Socket
    • R7s 118 mm
    • Colour
    • Black
    • Material
    • Diecast aluminium housing
    • Mercury content
    • 0 mg
  • Electrical values
    • Performance
    • 400 W
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 400 kWh/1.000 h
    • Comparison of conventional light bulb
    • 510 W
    • Nominal capacity
    • 400 W
    • Average rated life
    • 1000 h
    • Switching Cycles
    • 4000
    • Dimmable
    • Yes
    • Length
    • 118 mm
    • Ø
    • 10 mm
    • Rated power input
    • 400 W
    • Duration of life
    • 1000 h
    • Electrical power factor
    • >0.95
    • Light flux maintenance
    • >85% lm
    • Ignition time
    • <0.25 s
    • Color rendering
    • 100 Ra
  • Specials
    • Specification
    • Incl. bulbs
  • Implementation
    • Protection class
    • IP44
  • Lighting
    • Rated lighting current
    • 8800 lm
Datasheet/manual