reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE HAL 1000 SW :: Halogen lamp for outdoors, 1000 W, black, EEC E


LE HAL 1000 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Halogen spotlight
    • Technology
    • Halogen
    • Design
    • With wall bracket
    • Socket
    • R7s 189 mm
    • Durability
    • 2000 h
    • Colour
    • Black
    • Material
    • Diecast aluminium housing
  • Electrical values
    • Performance
    • 1000 W
  • Energy efficiency
    • Energy Efficiency
    • E
  • Lamp properties
    • weighted consumtion
    • 1000 kWh/1.000 h
    • Dimmable
    • -
  • Specials
    • Specification
    • Incl. bulbs
  • Measures
    • Width
    • 275 mm
    • Height
    • 200 mm
    • Depth
    • 140 mm
  • Implementation
    • Protection class
    • IP44
  • Lighting
    • Rated lighting current
    • 24200 lm

1000 W halogen lamp in robust die-cast aluminium housing with wall mounting, without protective grille.

Colour: black
Splash-proof.
Protection class IP44
Ideal for outdoor and indoor use.
250 V/16 A
Base R7S 189 mm
Incl. 1000 W bulb.



Manufacturer : AS SCHWABE
Factory number : 44100
Package weight : 2.471 kg
RoHS : conform
Technical information
  • General
    • Type
    • Halogen spotlight
    • Technology
    • Halogen
    • Design
    • With wall bracket
    • Socket
    • R7s 189 mm
    • Durability
    • 2000 h
    • Colour
    • Black
    • Material
    • Diecast aluminium housing
  • Electrical values
    • Performance
    • 1000 W
  • Energy efficiency
    • Energy Efficiency
    • E
  • Lamp properties
    • weighted consumtion
    • 1000 kWh/1.000 h
    • Dimmable
    • -
  • Specials
    • Specification
    • Incl. bulbs
  • Measures
    • Width
    • 275 mm
    • Height
    • 200 mm
    • Depth
    • 140 mm
  • Implementation
    • Protection class
    • IP44
  • Lighting
    • Rated lighting current
    • 24200 lm
Datasheet/manual