reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE ES GU10 SW :: Garden lamp, GU10, black, IP68

Item-No.: LE ES GU10 SW
€15,70
Category of goods: 0


LE ES GU10 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Garden light
    • Design
    • 1-flame
    • Socket
    • GU10
    • Colour
    • Black
    • Cable type
    • H05RN-F3G1.0
    • Material
    • Diecast aluminium housing
  • Electrical values
    • Performance
    • 35 W
    • Voltage
    • 230 V
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
  • Measures
    • Ø
    • 100 mm
    • Length
    • 150 mm
  • Implementation
    • Protection class
    • IP68
  • Lamp properties
    • Dimmable
    • -
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

Flexible lighting for house and garden. With black ground spike, protection class IP68

• For bulbs Ø 50 mm (not included in delivery)
• Die-cast aluminium housing
• Lead approximately 2.5 m, H05RN-F 3G 1.0 mm², including plug
• Spot lamp diameter approx. 100 mm
• Spot lamp height excluding bracket and ground spike 150 mm
• Removable ground spike

Ideal for LED lighting and energy-efficient garden lighting

Suitable for light bulbs up to 64 mm maximum length



Manufacturer : TELESOUND
Factory number : 46-29412
Package weight : 0.722 kg
RoHS : conform
Technical information
  • General
    • Type
    • Garden light
    • Design
    • 1-flame
    • Socket
    • GU10
    • Colour
    • Black
    • Cable type
    • H05RN-F3G1.0
    • Material
    • Diecast aluminium housing
  • Electrical values
    • Performance
    • 35 W
    • Voltage
    • 230 V
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
  • Measures
    • Ø
    • 100 mm
    • Length
    • 150 mm
  • Implementation
    • Protection class
    • IP68
  • Lamp properties
    • Dimmable
    • -
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual