reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 37361 :: LED floodlight, Powerful, 50 W nw, EEC A+

Item-No.: HEIT 37361
€128,20
Category of goods: 0

HEIT 37361

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood
    • Technology
    • LED
    • Socket
    • Fixed
    • Durability
    • 35000
    • Colour
    • Black
    • Material
    • Aluminium
  • Electrical values
    • Performance
    • 50 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 4400 lm
    • Color temperature
    • 4000 K
    • weighted consumtion
    • 50 kWh/1.000 h
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Specials
    • Specification
    • Incl. bulbs
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • IP66
    • Color temperature
    • Cold white
  • Measures
    • Width
    • 225 mm
    • Height
    • 290 mm
    • Depth
    • 55 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

  • Weather-resistant housing made from powder-coated aluminium

  • Toughened protective glass pane

  • 100 neutral white Edison SMD LEDs, 50 W, 4400 lumen

  • Beam angle: 120°

  • Service life: 35,000 hours

  • Energy efficiency class: A+

  • Integrated LED ballast

  • With 1.4-m connection cable and free ends

  • Adjustable metal clip 180°

  • For outdoor use




Manufacturer : HEITRONIC
Factory number : 37361
Package weight : 3.307 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood
    • Technology
    • LED
    • Socket
    • Fixed
    • Durability
    • 35000
    • Colour
    • Black
    • Material
    • Aluminium
  • Electrical values
    • Performance
    • 50 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 4400 lm
    • Color temperature
    • 4000 K
    • weighted consumtion
    • 50 kWh/1.000 h
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Specials
    • Specification
    • Incl. bulbs
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • IP66
    • Color temperature
    • Cold white
  • Measures
    • Width
    • 225 mm
    • Height
    • 290 mm
    • Depth
    • 55 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual