reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 37260 :: Standing light LA MER

Item-No.: HEIT 37260
€236,99
Category of goods: 0

STANDLEUCHTE LA MER 700mm

  • Product Description
  • Technical information
  • General
    • Type
    • Standard lamp
    • Socket
    • E27
  • Lighting
    • Power consumption in operation
    • 15 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Length
    • 100 mm
    • Width
    • 100 mm
    • Height
    • 700 mm
  • Weights
    • Weight
    • 14.2 kg
  • Implementation
    • Protection class
    • IP44
Standing light LA MER 700mm

Natural stone granite / stainless steel V4A
Matte light emission surface
For E27 bulbs max. 15W
For outdoor use



Manufacturer : HEITRONIC
Factory number : 37260
Package weight : 15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard lamp
    • Socket
    • E27
  • Lighting
    • Power consumption in operation
    • 15 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Length
    • 100 mm
    • Width
    • 100 mm
    • Height
    • 700 mm
  • Weights
    • Weight
    • 14.2 kg
  • Implementation
    • Protection class
    • IP44
Datasheet/manual