reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 36026 :: LED wall lamp PILAR



LED WANDLEUCHTE PILAR

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 200 lm
  • Lighting
    • Power consumption in operation
    • 3 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Length
    • 75 mm
    • Width
    • 15 mm
    • Height
    • 213 mm
    • Depth
    • 140 mm
  • Weights
    • Weight
    • 0.359 kg
  • Implementation
    • Protection class
    • IP54
    • Color temperature
    • Warm white
LED wall lamp PILAR


Manufacturer : HEITRONIC
Factory number : 36026
Package weight : 0.571 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 200 lm
  • Lighting
    • Power consumption in operation
    • 3 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Length
    • 75 mm
    • Width
    • 15 mm
    • Height
    • 213 mm
    • Depth
    • 140 mm
  • Weights
    • Weight
    • 0.359 kg
  • Implementation
    • Protection class
    • IP54
    • Color temperature
    • Warm white
Datasheet/manual