reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 35375 :: ABAYO LED wall light fixture, EEK A+ - E



HEIT 35375

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Design
    • 1-flame
    • Socket
    • GU10
    • Colour
    • Black
    • Material
    • Aluminium
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 80 mm
    • Height
    • 90 mm
    • Depth
    • 105 mm
  • Implementation
    • Protection class
    • IP54
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

  • Made from weatherproof die-cast aluminium

  • Matt glass light fittings

  • For bulbs with GU10 socket, max. 11W LED (not included)

  • For indoor and outdoor use




Package weight : 0.391 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Design
    • 1-flame
    • Socket
    • GU10
    • Colour
    • Black
    • Material
    • Aluminium
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 80 mm
    • Height
    • 90 mm
    • Depth
    • 105 mm
  • Implementation
    • Protection class
    • IP54
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual