reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 35257 :: LED OUTDOOR LAMP JOSEPHINE



LED STANDLEUCHTE JOSEPHINE

  • Product Description
  • Technical information
  • General
    • Type
    • Standard lamp
    • Technology
    • LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 510 lm
    • Color temperature
    • 3000 K
  • Lighting
    • Power consumption in operation
    • 10 W
  • Energy efficiency
    • Energy Efficiency
    • A
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 140 mm
    • Height
    • 900 mm
    • Depth
    • 70 mm
  • Weights
    • Weight
    • 2.2 kg
  • Implementation
    • Protection class
    • I
    • Protection class
    • IP54
    • Color temperature
    • Warm white
LED OUTDOOR LAMP JOSEPHINE

Made of weatherproof die-cast aluminum
Matt luminaire body made of polycarbonate
80 warm white LEDs, 10W
3000K, 510 lumens
Energy efficiency class A
Integrated LED ballast
For indoor and outdoor use



Manufacturer : HEITRONIC
Factory number : 35257
Package weight : 3.41 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard lamp
    • Technology
    • LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 510 lm
    • Color temperature
    • 3000 K
  • Lighting
    • Power consumption in operation
    • 10 W
  • Energy efficiency
    • Energy Efficiency
    • A
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 140 mm
    • Height
    • 900 mm
    • Depth
    • 70 mm
  • Weights
    • Weight
    • 2.2 kg
  • Implementation
    • Protection class
    • I
    • Protection class
    • IP54
    • Color temperature
    • Warm white
Datasheet/manual