reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 30379 :: LED standing lamp ZIRKON 540


LED SOCKELLEUCHTE ZIRKON 540 1FLAMMIG

  • Product Description
  • Technical information
  • General
    • Type
    • Standard lamp
    • Technology
    • LED
    • Design
    • SMD
  • Lamp properties
    • Light current
    • 216 lm
  • Lighting
    • Power consumption in operation
    • 3.3 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 250 mm
    • Height
    • 540 mm
    • Depth
    • 205 mm
  • Weights
    • Weight
    • 1.06 kg
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Warm white
LED standing lamp ZIRKON 540,
1-flame



Manufacturer : HEITRONIC
Factory number : 30379
Package weight : 1.56 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard lamp
    • Technology
    • LED
    • Design
    • SMD
  • Lamp properties
    • Light current
    • 216 lm
  • Lighting
    • Power consumption in operation
    • 3.3 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 250 mm
    • Height
    • 540 mm
    • Depth
    • 205 mm
  • Weights
    • Weight
    • 1.06 kg
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Warm white
Datasheet/manual