reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EGB 680795 :: LED accent light, only 1.68 W, 120 lm, warm white

SAVE51%
Item-No.: EGB 680795
€7,40
Category of goods: 0


EGB 680795

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood
    • Technology
    • LED
    • Socket
    • Fixed
    • Durability
    • 30000
    • Colour
    • White
    • Material
    • Aluminium
    • Mercury content
    • 0 mg
  • Electrical values
    • Performance
    • 1.7 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 100 lm
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 1.7 kWh/1.000 h
    • Comparison of conventional light bulb
    • 10 W
    • Switching Cycles
    • 25000
    • Dimmable
    • No
  • Lighting
    • lumens per watt
    • 71 lm/W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Implementation
    • Angle of radiation
    • 20 °
    • Protection class
    • IP65
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 100 mm
    • Height
    • 120 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
aluminum housing in silver gray
clear glass cover
Consumption only 1.68 W
120 lm luminous flux
warm white light, 3000K
LED liftime 30,000 h
Beam angle 15-20 °
protected to IP65
with movable mounting bracket
1 m power cord, 230 V with shock-proof plug



Package weight : 0.542 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood
    • Technology
    • LED
    • Socket
    • Fixed
    • Durability
    • 30000
    • Colour
    • White
    • Material
    • Aluminium
    • Mercury content
    • 0 mg
  • Electrical values
    • Performance
    • 1.7 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 100 lm
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 1.7 kWh/1.000 h
    • Comparison of conventional light bulb
    • 10 W
    • Switching Cycles
    • 25000
    • Dimmable
    • No
  • Lighting
    • lumens per watt
    • 71 lm/W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Implementation
    • Angle of radiation
    • 20 °
    • Protection class
    • IP65
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 100 mm
    • Height
    • 120 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual