reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECO 2251 S GR :: LED walllamp, anthracite

Item-No.: ECO 2251 S GR
€81,00
Category of goods: 0

Außenwandleuchte

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Design
    • For outdoor use
    • Socket
    • LED permanently installed
  • Electrical values
    • Performance
    • 8.4 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 310 lm
    • Color temperature
    • 4100 K
    • weighted consumtion
    • 8.4 kWh/1.000 h
  • Lighting
    • lumens per watt
    • 36.9 lm/W
    • Power consumption in operation
    • 8.4 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Length
    • 200 m
    • Width
    • 190 mm
    • Height
    • 222 mm
  • Implementation
    • Color temperature
    • Neutral white
LED outdoorwalllight
  • anthracit
  • cast alu
  • 6 LED 8,4W
  • 310 Lumen
  • 4100 Kelvin
  • 20 x 19 x 22,2 cm
  • 1-flammig
  • IP54



Manufacturer : ECO LIGHT
Factory number : 2251 S GR
Package weight : 1.61 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Technology
    • LED
    • Design
    • For outdoor use
    • Socket
    • LED permanently installed
  • Electrical values
    • Performance
    • 8.4 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 310 lm
    • Color temperature
    • 4100 K
    • weighted consumtion
    • 8.4 kWh/1.000 h
  • Lighting
    • lumens per watt
    • 36.9 lm/W
    • Power consumption in operation
    • 8.4 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Measures
    • Length
    • 200 m
    • Width
    • 190 mm
    • Height
    • 222 mm
  • Implementation
    • Color temperature
    • Neutral white
Datasheet/manual