reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAB 26951 :: TERRA ILLUSTRiA 30,EEK A++ - A



terra ILLUSTRiA 30

  • Product Description
  • Technical information
  • General
    • Type
    • Street lamp
    • Technology
    • LED
    • Durability
    • 100000
    • Colour
    • Grey
  • Electrical values
    • Performance
    • 30 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 3000 lm
    • Color temperature
    • 5000 K
    • Duration of life
    • 100.000 h
    • weighted consumtion
    • 30 kWh/1.000 h
  • Lighting
    • lumens per watt
    • 100 lm/W
    • Power consumption in operation
    • 30 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • IP65
  • Measures
    • Length
    • 410 mm
    • Width
    • 250 mm
    • Depth
    • 50 mm
  • Power supply
    • Mains frequency
    • 50 Hz
TERRA ILLUSTRiA
The TERRA ILLUSTRiA is the perfect solution, if you need high quality and highly efficient exterior illumination.
A group of up to 6 radially connected light fixtures reach a luminous intensity up to 36.000 lumen with as little as 60 watts.
The power classes are freely selectable and upgradable with a lens system. The pole diameter is 60mm.
The TERRA ILLUSTRiA features a self-cleaning aluminum powder coated casing.
Developed and manufactured in the Netherlands.
The estimated operational life span is 100.000 hours.
We offer a warranty of 10 years for the TERRA ILLUSTRiA.



Manufacturer : BAB DISTRIBUTION
Factory number : LEDB0027
Package weight : 6.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Street lamp
    • Technology
    • LED
    • Durability
    • 100000
    • Colour
    • Grey
  • Electrical values
    • Performance
    • 30 W
    • Voltage
    • 230 V
  • Lamp properties
    • Light current
    • 3000 lm
    • Color temperature
    • 5000 K
    • Duration of life
    • 100.000 h
    • weighted consumtion
    • 30 kWh/1.000 h
  • Lighting
    • lumens per watt
    • 100 lm/W
    • Power consumption in operation
    • 30 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • IP65
  • Measures
    • Length
    • 410 mm
    • Width
    • 250 mm
    • Depth
    • 50 mm
  • Power supply
    • Mains frequency
    • 50 Hz