reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SS3K 5M :: 5-m extension lead with three-gang socket block

Item-No.: SS3K 5M
€17,40
Category of goods: 0

SS3K 5M

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact extension
    • Technology
    • Rubber cable
    • Design
    • 3-fold
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP20
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 5000 mm
Rubber plug with heavy-duty, rubber-sheathed cable and 3-gang thermoplastic socket block (IP20)
with self-closing hinged covers,
rubber anti-kink sleeve and hanging bracket.

250 V/16 A
Length: 5 metres



Manufacturer : ALTHOFF
Factory number : 131205R
Package weight : 0.84 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact extension
    • Technology
    • Rubber cable
    • Design
    • 3-fold
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP20
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 5000 mm
Datasheet/manual