reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SS3K 3M VG :: 3-m extension lead with three-gang rubber socket block

Item-No.: SS3K 3M VG
€27,30
Category of goods: 1


SS3K 3M VG

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact extension
    • Technology
    • Rubber cable + rubber plug
    • Design
    • 3-fold
    • Colour
    • Black
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 3000 mm

Rubber plug with heavy-duty, rubber-sheathed cable H07RN-F 3G1.5

3-gang rubber socket block
with self-closing hinged covers,
rubber anti-kink sleeve and hanging bracket.
Splash-proof.
250 V/16 A
Length: 3 metres



Manufacturer : ALTHOFF
Factory number : 041203D
Package weight : 0.909 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact extension
    • Technology
    • Rubber cable + rubber plug
    • Design
    • 3-fold
    • Colour
    • Black
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 3000 mm
Datasheet/manual