reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SS3K 10M VG 2,5 :: 10-m extension lead with three-gang rubber socket block

Item-No.: SS3K 10M VG 2,5
€45,50
Category of goods: 0

SS3K 10M VG 2,5

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact extension
    • Technology
    • Rubber cable
    • Design
    • 3-fold
    • Colour
    • Black
    • Cable type
    • H07RN-F3G2.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Length
    • 10000 mm

Rubber plug with heavy-duty, rubber-sheathed
cable H07RN-F 3G2.5

3-gang rubber socket block
with self-closing hinged covers,
rubber anti-kink sleeve and hanging bracket.
Splashproof.
250 V / 16 A
Length: 10 metres



Manufacturer : ALTHOFF
Factory number : 041310D
Package weight : 2.387 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact extension
    • Technology
    • Rubber cable
    • Design
    • 3-fold
    • Colour
    • Black
    • Cable type
    • H07RN-F3G2.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Length
    • 10000 mm
Datasheet/manual