reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK-VL 5M SBVS :: Heavy-duty rubber extension lead, 5 m, black

Item-No.: SK-VL 5M SBVS
€16,60
Category of goods: 0

SK-VL 5M SBVS

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • Black
    • Cable type
    • H07RN-F3G2.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Length
    • 5000 mm

Extension lead made from high-quality, splash-proof rubber cabling.

Heavy-duty design for outdoor use.

With earthed rubber plug (IP44) and rubber coupling (IP20).

5 m cable, H07 RN-F 3G2.5, black



Manufacturer : ALTHOFF
Factory number : 041305
Package weight : 1.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • Black
    • Cable type
    • H07RN-F3G2.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Length
    • 5000 mm
Datasheet/manual