reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK-VL 5M BVS :: Heavy-duty rubber extension lead, 5 m, black

Item-No.: SK-VL 5M BVS
€13,40
Category of goods: 1


SK-VL 5M BVS

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • Black
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 5000 mm

Extension lead made from high-quality, splash-proof rubber cabling, H07RN-F 3G1.5.

Typically used with powerful appliances such as shredders, high-pressure cleaners etc.

With earthed plug (IP44) and coupling (IP20).

• 5 m cable 3 x 1.5 mm²



Manufacturer : ALTHOFF
Factory number : 041205
Package weight : 1.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • Black
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 5000 mm
Datasheet/manual