reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK-VL 3M WS :: 3-m extension lead, white

Item-No.: SK-VL 3M WS
Colour:

€4,25




SK-VL 3M WS

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Length
    • 3000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²

Earthed extension lead, white, 1.5 mm²
Length: 3 m



Package weight : 0.389 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Length
    • 3000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual