reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK-VL 3M SW G075 :: Power extension cable, 3 m, black


SK-VL 3M SW G075

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G0.75
  • Electrical values
    • Load limit
    • 230 V / 6A
  • Measures
    • Length
    • 3000 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
color black
cable length 300 cm
cable specification H05VV-F 3G 0,75mm²
nominal voltage 250 V
nominal current 6 A



Package weight : 0.358 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G0.75
  • Electrical values
    • Load limit
    • 230 V / 6A
  • Measures
    • Length
    • 3000 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
Datasheet/manual