reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK-VL 25M SS :: Super-tough lead, IP 44, 25 metre, blue

Item-No.: SK-VL 25M SS
€36,95
Category of goods: 0

SK-VL 25M SS

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • Blue
    • Cable type
    • AT-N05V3V3-F 3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 25000 mm

Super-tough IP 44 lead for short-term outdoor use.

The super-tough cable is extremely robust, highly flexible down to -35°C, UV- and oil-resistant, and extremely abrasion-resistant.

• Ideal for safe use around the house.
• With earthed plug and socket, and end cap

Cable type: AT-N05V3V3-F 3G1.5



Manufacturer : BRENNENSTUHL
Factory number : 1169820
Package weight : 2.655 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • Blue
    • Cable type
    • AT-N05V3V3-F 3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 25000 mm
Datasheet/manual