reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK-SVL SW :: Spiral extension lead, plug/socket

Item-No.: SK-SVL SW
€7,90
Category of goods: 1


SK-SVL SW

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • Black
    • Cable type
    • Spiral cable
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Length
    • 4000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²

Earthed extension lead, black
with spiral cable
1.5 mm², extendable to 4 m.

(similar to illustration, plug straight)



Package weight : 0.439 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • Black
    • Cable type
    • Spiral cable
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Length
    • 4000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual