reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK-SVL BR :: Spiral extension lead, plug/socket, brown

Item-No.: SK-SVL BR
€8,10
Category of goods: 0

SK-SVL BR

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • Brown
    • Cable type
    • Spiral cable
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Length
    • 2500 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²

Earthed extension lead, brown
with spiral cable
1.5 mm², extendable to 2.5 m.



Package weight : 0.454 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • Brown
    • Cable type
    • Spiral cable
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Length
    • 2500 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual