reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK-PZ 1,5-10M :: Armoured extension lead, 10 m/1.5 mm²

Item-No.: SK-PZ 1,5-10M
€16,95
Category of goods: 0

SK-PZ 1,5-10M

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact extension
    • Technology
    • Armoured cable
    • Design
    • 1-fold
    • Colour
    • Yellow
    • Cable type
    • AT-N7 V3V3-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 10000 mm

10-m armoured extension cable AT-N7 V3V3-F 3G1.5
With earthed plug and socket.
Cable in yellow safety colour.



Package weight : 1.514 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact extension
    • Technology
    • Armoured cable
    • Design
    • 1-fold
    • Colour
    • Yellow
    • Cable type
    • AT-N7 V3V3-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 10000 mm
Datasheet/manual