reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK-BPZ 1,5-25M :: Armoured construction-site cable, 25 m/1.5 mm²

Item-No.: SK-BPZ 1,5-25M
€36,10
Category of goods: 1


SK-BPZ 1,5-25M

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact extension
    • Technology
    • Armoured cable
    • Design
    • 1-fold
    • Colour
    • Orange
    • Cable type
    • H07BQ-F 3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
    • Approval
    • BGI 608
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 25000 mm

Very-high-quality armoured cable H07BQ-F 3G1.5, heavy-duty version
With earthed plug and socket.
Suitable for the most extreme mechanical stress.
Oil and abrasion resistant.
Cable in orange safety colour.
BGI 608 compliant.
TÜV-GS, tested to VDE standard.

Length: 25 m



Package weight : 3.27 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact extension
    • Technology
    • Armoured cable
    • Design
    • 1-fold
    • Colour
    • Orange
    • Cable type
    • H07BQ-F 3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
    • Approval
    • BGI 608
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 25000 mm
Datasheet/manual