reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PENDEL SK :: Suspended power distribution unit, 8x earthed contact

Item-No.: PENDEL SK
€26,30
Category of goods: 1


PENDEL SK

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 8-fold
    • Colour
    • Yellow
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Length
    • 5000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²

With 2 x 4 earthed-contact outlets with self-closing covers to protect against dust and dirt.

• For variable current at each working height.
• Work without tangled cables.
• Versatile connectivity options in the smallest possible space, arranged on both sides.
• Impact-resistant plastic enclosure with large tool hook.
• With 3 m robust, zinc-plated steel chain.
• 5 m connection cable H05 VV-F 3G1.5 with 230 V/16 A plug



Manufacturer : BRENNENSTUHL
Factory number : 1151760
Package weight : 1.633 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 8-fold
    • Colour
    • Yellow
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Length
    • 5000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual