reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 21045 :: Safetybox MAX


HEIT 21045

  • Product Description
  • Technical information
  • General
    • Type
    • Safety box
    • Colour
    • Green
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 111 mm
    • Height
    • 75 mm
    • Depth
    • 290 mm
Protected against water sprayed by silicone gasket IP44
Rubber seals for round - and flat cable
ideal for large plugs and couplings
suitable for plug transformers IP20
Fields of application are camping, in the garden, for hard - or Christmas lights and when working with electrical equipment outdoors

Technical specifications:

IP: 44
Material: Plastic
Color green
Length: 290.00 mm
Width: 111.00 mm
Height: 75.00 mm



Manufacturer : HEITRONIC
Factory number : 21045
Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety box
    • Colour
    • Green
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 111 mm
    • Height
    • 75 mm
    • Depth
    • 290 mm
Datasheet/manual