reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 21043 :: DRiBOX distributor box, 285 x 150 x 110 mm

Item-No.: HEIT 21043
€17,80
Category of goods: 1


HEIT 21043

  • Product Description
  • Technical information
  • General
    • Type
    • Distributor box
    • Design
    • 5-fold
    • Colour
    • Green
  • Implementation
    • Protection class
    • IP55
  • Measures
    • Width
    • 285 mm
    • Height
    • 110 mm
    • Depth
    • 150 mm

  • Made from weather-proof plastic

  • Protective box for garden and camping

  • A portable multiport connector for garden, party and Christmas lights, as well as pond pumps and lawnmowers

  • For splitter boxes or as a valve box

  • 5 outputs or inputs for cables, transformers, timers etc.

  • Can be used outdoors year-round




Manufacturer : HEITRONIC
Factory number : 21043
Package weight : 0.56 kg
RoHS : conform
Technical information
  • General
    • Type
    • Distributor box
    • Design
    • 5-fold
    • Colour
    • Green
  • Implementation
    • Protection class
    • IP55
  • Measures
    • Width
    • 285 mm
    • Height
    • 110 mm
    • Depth
    • 150 mm
Datasheet/manual