reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 21041 :: 2-way distributor


VERTEILER 2-FACH

  • Product Description
  • Technical information
  • General
    • Type
    • Distributor box
    • Design
    • 2x
    • Colour
    • Transparent
    • Cable type
    • 3G1.5
  • Electrical values
    • Load limit
    • 230 V AC / 10 A
  • Implementation
    • Protection class
    • IP67
  • Measures
    • Length
    • 125 mm
    • Width
    • 64 mm
    • Height
    • 40 mm
2-way distributor


Manufacturer : HEITRONIC
Factory number : 21041
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • Distributor box
    • Design
    • 2x
    • Colour
    • Transparent
    • Cable type
    • 3G1.5
  • Electrical values
    • Load limit
    • 230 V AC / 10 A
  • Implementation
    • Protection class
    • IP67
  • Measures
    • Length
    • 125 mm
    • Width
    • 64 mm
    • Height
    • 40 mm
Datasheet/manual