reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EURO-VL 2M WS :: European plug extension cable, 2 m, white

Item-No.: EURO-VL 2M WS
Colour:

€1,80
Category of goods: 0

EURO-VL 2M WS

  • Product Description
  • Technical information
  • General
    • Type
    • Euro extension
    • Design
    • 1-fold
    • Colour
    • White
  • Electrical values
    • Load limit
    • 230 V / 2.5 A
  • Measures
    • Length
    • 2000 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
White European extension cable
2 x 0.75 mm²
Length 2 m.



Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Euro extension
    • Design
    • 1-fold
    • Colour
    • White
  • Electrical values
    • Load limit
    • 230 V / 2.5 A
  • Measures
    • Length
    • 2000 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
Datasheet/manual