reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERDSPIESS TIMER :: Two-way garden socket with ground spike and timer

Item-No.: ERDSPIESS TIMER
€17,70
Category of goods: 0

ERDSPIESS TIMER

  • Product Description
  • Technical information
  • General
    • Type
    • Garden socket
    • Technology
    • Timer
    • Design
    • 2x
    • Colour
    • green / gray
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 1500 mm
    • Width
    • 190 mm
    • Height
    • 440 mm
    • Depth
    • 75 mm

Ground spike socket with timer for outdoor use

• Flexible power supply
• Splash-proof to IP44
• Self-closing hinged lid
• Day programme with 96 switching times
• Minimum switching time: 15 minutes

Both sockets can be switched by timer
Housing colour: green/grey

Approx. 1.5 m rubber H07RN-F 3G connection cable 1.5 mm²
Technical data: 16 A, 250 V~, 3500 watts
Dimensions (W x H x D): 190 x 440 x 75



Package weight : 0.941 kg
RoHS : conform
Technical information
  • General
    • Type
    • Garden socket
    • Technology
    • Timer
    • Design
    • 2x
    • Colour
    • green / gray
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 1500 mm
    • Width
    • 190 mm
    • Height
    • 440 mm
    • Depth
    • 75 mm
Datasheet/manual