reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SAFEBOX BIG :: Safe-Box Big — secure cable connections

Item-No.: EL SAFEBOX BIG
€4,50
Category of goods: 1


EL SAFEBOX BIG

  • Product Description
  • Technical information
  • General
    • Type
    • Safety box
    • Design
    • 1-fold
    • Colour
    • Yellow
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Length
    • 0 mm

BRENNENSTUHL Safe-Box Big

For increased security for cable connections, also for outdoor use, IP 44.

• Extra-large safe box for secure connections of plugs and couplings and to protect against moisture.
• Also ideal for particularly large connectors and large-volume export versions.
• Ideally suited for use e.g. when camping, in the garden when cutting the grass, for permanent or Christmas lights or when working with electrical equipment outdoors.
• Also highly recommended as protection for young children.
Not suitable for CEE plugs/couplings.

!! (Do not immerse in water)!

Distance from strain relief to strain relief: 14 cm
Height within the enclosure: 5.5 cm



Manufacturer : BRENNENSTUHL
Factory number : 1160440
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety box
    • Design
    • 1-fold
    • Colour
    • Yellow
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Length
    • 0 mm
Datasheet/manual