reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4-FACH DOSE RT :: Red socket block with 10 m cable

Item-No.: 4-FACH DOSE RT
€18,40
Category of goods: 1


4-FACH DOSE RT

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 4-fold
    • Colour
    • Red
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 10000 mm

Red 4-way socket block with 10 m cable, anti-kink sleeve and hinged lid.
H05VV-F3G1,5
Splash-proof to IP44



Package weight : 1.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 4-fold
    • Colour
    • Red
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 10000 mm
Datasheet/manual