reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 66211 :: Express card to 1 x serial

Item-No.: DELOCK 66211
€30,90
Category of goods: 0


DELOCK 66211

  • Product Description
  • Technical information
  • General
    • Type
    • Express Card
    • Technology
    • Plug & play
    • System requirements
    • WIN 2000/XP/2003/Vista, Mac, Linux
    • Accessory
    • Driver, manual
  • Interfaces
    • Interfaces
    • Express Card 34 mm
    • Seriell Port
    • 1x
  • Packaging
    • Packaging
    • Blister

This adapter complies with the Express card/34 standard. It expands your notebook by one serial port. Various serial devices, such as printers, scanners, keyboards, mouses etc., can be connected to the adapter.

General
• 1 x RS-232, DB9 serial port
• Data transfer rate up to 230.4 Kbps
• Express card/34 standard, specification 1.0
• No IRQ resource required
• Plug & play

System requirements
• Notebook with one free Express card slot
• Windows 2000/XP/XP-64/Server-2003/Vista /7/7-64, Linux from Kernel 2.4.x, Mac

Package contents
• Express card 1 x serial
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 66211
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Express Card
    • Technology
    • Plug & play
    • System requirements
    • WIN 2000/XP/2003/Vista, Mac, Linux
    • Accessory
    • Driver, manual
  • Interfaces
    • Interfaces
    • Express Card 34 mm
    • Seriell Port
    • 1x
  • Packaging
    • Packaging
    • Blister