reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61386 :: Express card 2x eSATA II, 34 mm

Item-No.: DELOCK 61386
€26,50
Category of goods: 0


DELOCK 61386

  • Product Description
  • Technical information
  • General
    • Type
    • Express Card
    • Technology
    • Hot Plug, Hot Swap
    • System requirements
    • WIN 2000/XP/2003/Vista, Mac, Linux
    • Accessory
    • Driver, manual
  • Interfaces
    • SATA
    • 2x eSATA II
    • Interfaces
    • Express Card 34 mm
  • Implementation
    • Transfer rate
    • 250
  • Packaging
    • Packaging
    • Blister

This adapter complies with the Express card/34 standard. It extends your notebook by two eSATA II ports which can be used to connect SATA devices such as external hard drives.

General
• 2x eSATA
• Express card/34 standard, specification 1.0
• Data transfer rate:
· Express card: up to 250 Mbps
· SATA II specification: up to 3 Gbps
• Supports SATA port multipliers (multiple SATA devices on one port)
• Supports Native Command Queuing (NCQ)
• Hot Plug, Hot Swap

System requirements
• Notebook with one free Express card slot
• For Windows 2000/XP/2003/Vista, Linux, Mac OS X10.4.x or higher

Package contents
• Express card eSATA II
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 61386
Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Express Card
    • Technology
    • Hot Plug, Hot Swap
    • System requirements
    • WIN 2000/XP/2003/Vista, Mac, Linux
    • Accessory
    • Driver, manual
  • Interfaces
    • SATA
    • 2x eSATA II
    • Interfaces
    • Express Card 34 mm
  • Implementation
    • Transfer rate
    • 250
  • Packaging
    • Packaging
    • Blister